C430C153K1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: €0.17742
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.20635
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.20635
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.12152
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.13590
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.13590
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.10038
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.10855
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.10855
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.10693
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.10693
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.30467
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.18776
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.13739
Datasheet
0.015 µF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430C153K1G5TA

DigiKey Part Number
C430C153K1G5TA-ND
Manufacturer
Manufacturer Product Number
C430C153K1G5TA
Description
CAP CER 0.015UF 100V C0G AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C430C153K1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.150" Dia x 0.240" L (3.81mm x 6.10mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 800€0.09782€176.08
Unit Price without VAT:€0.09782
Unit Price with VAT:€0.12276