Parametric Equivalent



C430C474K5N5TA91707200 | |
|---|---|
DigiKey Part Number | 399-11658-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C430C474K5N5TA91707200 |
Description | CAP CER 0.47UF 50V X8L AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X8L Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C474K5N5TA91707200 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.150" Dia x 0.240" L (3.81mm x 6.10mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C430C474K5N5TA9170 | KEMET | 200 | 399-C430C474K5N5TA9170-ND | €1.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.48667 | €1,216.67 |
| Unit Price without VAT: | €0.48667 |
|---|---|
| Unit Price with VAT: | €0.61077 |


