Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

C420C682J5G5TA | |
|---|---|
DigiKey Part Number | C420C682J5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C682J5G5TA |
Description | CAP CER 6800PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C682J5G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C682F1G5TA | KEMET | 0 | C420C682F1G5TA-ND | €0.29130 | Upgrade |
| C420C682F2G5TA | KEMET | 0 | C420C682F2G5TA-ND | €0.29130 | Upgrade |
| C420C682F5G5TA | KEMET | 0 | C420C682F5G5TA-ND | €0.21798 | Upgrade |
| C420C682G1G5TA | KEMET | 0 | C420C682G1G5TA-ND | €0.19850 | Upgrade |
| C420C682G2G5TA | KEMET | 0 | C420C682G2G5TA-ND | €0.19850 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.11637 | €174.56 |
| Unit Price without VAT: | €0.11637 |
|---|---|
| Unit Price with VAT: | €0.14604 |


