
C420C182J5G5TA | |
|---|---|
DigiKey Part Number | 399-C420C182J5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C420C182J5G5TA |
Description | CER CAP 1800PF 50V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C182J5G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31200 | €3.12 |
| 50 | €0.23540 | €11.77 |
| 300 | €0.18280 | €54.84 |
| 600 | €0.16860 | €101.16 |
| 1 200 | €0.15693 | €188.32 |
| 2 700 | €0.14589 | €393.90 |
| 5 100 | €0.13883 | €708.03 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |

