
C420C102G1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-C420C102G1G5TA7200TR-ND - Tape & Reel (TR) 399-C420C102G1G5TA7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C420C102G1G5TA7200 |
Description | CER CAP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C102G1G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.51700 | €5.17 |
| 50 | €0.40040 | €20.02 |
| 100 | €0.36460 | €36.46 |
| 500 | €0.30400 | €152.00 |
| 1 000 | €0.28525 | €285.25 |
| 2 500 | €0.26548 | €663.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.25356 | €1,267.80 |
| 10 000 | €0.24374 | €2,437.40 |
| 15 000 | €0.23882 | €3,582.30 |
| 25 000 | €0.23337 | €5,834.25 |
| 35 000 | €0.23018 | €8,056.30 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.02910 |

