C410C682J5G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: €0.18208
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.30467
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.18208
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.12430
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.18776
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.12430
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.10919
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.13739
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.29130
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.29130
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.21798
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.19850
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.19850
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.14899
Datasheet
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C682J5G5TA

DigiKey Part Number
C410C682J5G5TA-ND
Manufacturer
Manufacturer Product Number
C410C682J5G5TA
Description
CAP CER 6800PF 50V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C682J5G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C682F1G5TAKEMET0C410C682F1G5TA-ND€0.18208Upgrade
C410C682F2G5TAKEMET0C410C682F2G5TA-ND€0.30467Upgrade
C410C682F5G5TAKEMET0C410C682F5G5TA-ND€0.18208Upgrade
C410C682G1G5TAKEMET0C410C682G1G5TA-ND€0.12430Upgrade
C410C682G2G5TAKEMET0C410C682G2G5TA-ND€0.18776Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 500€0.10919€163.78
Unit Price without VAT:€0.10919
Unit Price with VAT:€0.13703