


C410C333K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4470-2-ND - Tape & Reel (TR) 399-4470-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C333K5R5TA7200 |
Description | CAP CER 0.033UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C333K5R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.21900 | €2.19 |
| 50 | €0.16260 | €8.13 |
| 100 | €0.14510 | €14.51 |
| 500 | €0.11562 | €57.81 |
| 1 000 | €0.10654 | €106.54 |
| 2 500 | €0.09696 | €242.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.09119 | €455.95 |
| 10 000 | €0.08644 | €864.40 |
| 15 000 | €0.08406 | €1,260.90 |
| 25 000 | €0.08142 | €2,035.50 |
| 35 000 | €0.07988 | €2,795.80 |
| 50 000 | €0.07840 | €3,920.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

