Parametric Equivalent



C350C474KBR5TA | |
|---|---|
DigiKey Part Number | 399-11992-ND |
Manufacturer | |
Manufacturer Product Number | C350C474KBR5TA |
Description | CAP CER 0.47UF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C474KBR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.500" L x 0.270" W (12.70mm x 6.86mm) |
Capacitance | Height - Seated (Max) 0.670" (17.02mm) |
Tolerance ±10% | Lead Spacing 0.400" (10.16mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C350C474KBR5TA7301 | KEMET | 799 | 399-C350C474KBR5TA7301CT-ND | €1.97000 | Parametric Equivalent |


