
C350C334J1G5TA | |
|---|---|
DigiKey Part Number | C350C334J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C350C334J1G5TA |
Description | CAP CER RAD 330NF 100V C0G 5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C334J1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.330" L x 0.200" W (8.38mm x 5.08mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.16mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.43000 | €2.43 |
| 10 | €1.56600 | €15.66 |
| 50 | €1.39320 | €69.66 |
| 100 | €1.30130 | €130.13 |
| 500 | €1.14596 | €572.98 |
| 1 000 | €1.09785 | €1,097.85 |
| 2 500 | €1.04704 | €2,617.60 |
| 5 000 | €1.01638 | €5,081.90 |
| Unit Price without VAT: | €2.43000 |
|---|---|
| Unit Price with VAT: | €3.04965 |

