C350C124J2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: €2.62040
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.65720
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.02574
Datasheet
0.12 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C350C124J2G5TA

DigiKey Part Number
C350C124J2G5TA-ND
Manufacturer
Manufacturer Product Number
C350C124J2G5TA
Description
CAP CER RAD 120NF 200V C0G 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.12 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C350C124J2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.330" L x 0.200" W (8.38mm x 5.08mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±5%
Lead Spacing
0.400" (10.16mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C350C124F2G5TAKEMET0C350C124F2G5TA-ND€2.62040Upgrade
C350C124G2G5TAKEMET0C350C124G2G5TA-ND€1.65720Upgrade
C350C124J2G5TA7301KEMET0C350C124J2G5TA7301-ND€1.02574Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150€1.13400€170.10
Unit Price without VAT:€1.13400
Unit Price with VAT:€1.42317