
C340C475K5R5TA | |
|---|---|
DigiKey Part Number | 399-C340C475K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C340C475K5R5TA |
Description | CAP CER 4.7UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C475K5R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.72000 | €2.72 |
| 10 | €1.89400 | €18.94 |
| 50 | €1.56620 | €78.31 |
| 100 | €1.46510 | €146.51 |
| 500 | €1.29382 | €646.91 |
| 1 000 | €1.24080 | €1,240.80 |
| 2 500 | €1.18480 | €2,962.00 |
| 5 000 | €1.15101 | €5,755.05 |
| Unit Price without VAT: | €2.72000 |
|---|---|
| Unit Price with VAT: | €3.41360 |

