C335C393G1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: €2.51724
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €2.49436
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €2.48980
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.39532
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.39532
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €2.51216
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €2.48980
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €2.48980
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.39532
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.39532
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €2.51216
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €2.48980
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €2.48980
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.39532
Datasheet
0.039 µF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C335C393G1G5TA

DigiKey Part Number
C335C393G1G5TA-ND
Manufacturer
Manufacturer Product Number
C335C393G1G5TA
Description
CAP CER RAD 39NF 100V C0G 2%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.039 µF ±2% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C335C393G1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±2%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C393F1G5TAKEMET0C333C393F1G5TA-ND€2.51724Upgrade
C333C393F2G5TAKEMET0C333C393F2G5TA-ND€2.49436Upgrade
C333C393FAG5TAKEMET0C333C393FAG5TA-ND€2.48980Upgrade
C333C393G2G5TAKEMET0C333C393G2G5TA-ND€1.39532Upgrade
C333C393GAG5TAKEMET0C333C393GAG5TA-ND€1.39532Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€1.20256€300.64
Manufacturers Standard Package
Unit Price without VAT:€1.20256
Unit Price with VAT:€1.50921