
C331C474G5G5TA | |
---|---|
DigiKey Part Number | 399-C331C474G5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C331C474G5G5TA |
Description | CAP CER RAD 470NF 50V C0G 2% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±2% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C331C474G5G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.420" (10.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.250" (6.35mm) | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.29000 | €3.29 |
10 | €2.13800 | €21.38 |
50 | €1.94120 | €97.06 |
250 | €1.69400 | €423.50 |
500 | €1.62794 | €813.97 |
1 000 | €1.56421 | €1,564.21 |
2 500 | €1.50350 | €3,758.75 |
5 000 | €1.46423 | €7,321.15 |
Unit Price without VAT: | €3.29000 |
---|---|
Unit Price with VAT: | €4.12895 |