
C331C473K5G5TA | |
|---|---|
DigiKey Part Number | C331C473K5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C331C473K5G5TA |
Description | CAP CER RAD 47NF 50V C0G 10% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C331C473K5G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.250" (6.35mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.35600 | €3.56 |
| 50 | €0.27040 | €13.52 |
| 250 | €0.21640 | €54.10 |
| 500 | €0.19972 | €99.86 |
| 1 000 | €0.18600 | €186.00 |
| 2 500 | €0.17152 | €428.80 |
| 5 000 | €0.16279 | €813.95 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.71535 |

