C327C302KAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: €0.13349
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.55654
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.13655
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.55654
Datasheet

Upgrade


KEMET
In Stock: 3 517
Unit Price: €0.48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €1.00104
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.55654
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.13655
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.55654
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.13655
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.99480
Datasheet
3000 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C327C302KAG5TA

DigiKey Part Number
C327C302KAG5TA-ND
Manufacturer
Manufacturer Product Number
C327C302KAG5TA
Description
CAP CER RAD 3NF 250V C0G 10%
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3000 pF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C327C302KAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.320" (8.13mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C325C302KAG5TAKEMET0C325C302KAG5TA-ND€0.13349Direct
C322C302FAG5TAKEMET0C322C302FAG5TA-ND€0.99480Upgrade
C322C302GAG5TAKEMET0C322C302GAG5TA-ND€0.55654Upgrade
C322C302JAG5TAKEMET0C322C302JAG5TA-ND€0.13655Upgrade
C323C302FAG5TAKEMET0C323C302FAG5TA-ND€0.99480Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 500€0.13600€204.00
Unit Price without VAT:€0.13600
Unit Price with VAT:€0.17068