Parametric Equivalent
Parametric Equivalent

C327C224K5R5HA7301 | |
|---|---|
DigiKey Part Number | 399-C327C224K5R5HA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C327C224K5R5HA7301 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C327C224K5R5HA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.320" (8.13mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C327C224K5R5TA7301 | KEMET | 0 | 399-C327C224K5R5TA7301TR-ND | €0.34842 | Parametric Equivalent |
| C327C224K5R5TA7305 | KEMET | 0 | 399-C327C224K5R5TA7305TB-ND | €0.34842 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.34842 | €871.05 |
| Unit Price without VAT: | €0.34842 |
|---|---|
| Unit Price with VAT: | €0.43727 |


