Upgrade
Upgrade
Similar
Parametric Equivalent



C328C184J2R5TA | |
|---|---|
DigiKey Part Number | C328C184J2R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C328C184J2R5TA |
Description | CAP CER RAD 180NF 200V X7R 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C328C184J2R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C184JAR5TA | KEMET | 0 | C322C184JAR5TA-ND | €0.19609 | Upgrade |
| C323C184JAR5TA | KEMET | 0 | C323C184JAR5TA-ND | €0.19609 | Upgrade |
| C328C181JAG5TA | KEMET | 0 | C328C181JAG5TA-ND | €0.08410 | Similar |
| C323C184J2R5TA | KEMET | 0 | C323C184J2R5TA-ND | €0.19609 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.19609 | €196.09 |
| Unit Price without VAT: | €0.19609 |
|---|---|
| Unit Price with VAT: | €0.24609 |



