C328C564M1R5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: €0.21746
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.22382
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.21746
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.32868
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.28292
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.32868
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.28292
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.32868
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.29190
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.32868
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.28292
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.32868
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.28292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.23848
Datasheet
0.56 µF ±20% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.56 µF ±20% 100V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C328C564M1R5TA7301

DigiKey Part Number
C328C564M1R5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C328C564M1R5TA7301
Description
CAP CER 0.56UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.56 µF ±20% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C328C564M1R5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C564M1R5TA7301KEMET0C322C564M1R5TA7301-ND€0.21746Direct
C325C564M1R5TA7301KEMET0C325C564M1R5TA7301-ND€0.22382Direct
C327C564M1R5TA7301KEMET0C327C564M1R5TA7301-ND€0.21746Direct
C322C564J1R5TA7301KEMET0C322C564J1R5TA7301-ND€0.32868Upgrade
C322C564K1R5TA7301KEMET0C322C564K1R5TA7301-ND€0.28292Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.21746€543.65
Manufacturers Standard Package
Unit Price without VAT:€0.21746
Unit Price with VAT:€0.27291