
C325C360J3G5TA | |
---|---|
DigiKey Part Number | C325C360J3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C325C360J3G5TA |
Description | CAP CER RAD 36PF 25V C0G 5% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C325C360J3G5TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.08488 | €169.76 |
Unit Price without VAT: | €0.08488 |
---|---|
Unit Price with VAT: | €0.10652 |