0.027 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C325C273KAG5TA

DigiKey Part Number
399-C325C273KAG5TA-ND
Manufacturer
Manufacturer Product Number
C325C273KAG5TA
Description
CAP CER RAD 27NF 250V C0G 10%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C325C273KAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.99000€0.99
10€0.64100€6.41
50€0.50220€25.11
100€0.45930€45.93
500€0.38700€193.50
1 000€0.36464€364.64
2 500€0.34104€852.60
5 000€0.32681€1,634.05
Manufacturers Standard Package
Unit Price without VAT:€0.99000
Unit Price with VAT:€1.24245