9100 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C324C912F3G5TA

DigiKey Part Number
399-C324C912F3G5TA-ND
Manufacturer
Manufacturer Product Number
C324C912F3G5TA
Description
CAP CER 9100PF 25V C0G/NP0 RAD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9100 pF ±1% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C324C912F3G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.230" (5.84mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.28000€2.28
10€1.57000€15.70
50€1.28640€64.32
100€1.19900€119.90
500€1.05110€525.55
1 000€1.00530€1,005.30
2 500€0.95694€2,392.35
5 000€0.92776€4,638.80
Manufacturers Standard Package
Unit Price without VAT:€2.28000
Unit Price with VAT:€2.86140