Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



C324C824K1R5TA | |
|---|---|
DigiKey Part Number | C324C824K1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C324C824K1R5TA |
Description | CAP CER RAD 820NF 100V X7R 10% |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C324C824K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C324C824J1R5TA | KEMET | 0 | C324C824J1R5TA-ND | €0.38542 | Upgrade |
| C326C824J1R5TA | KEMET | 0 | C326C824J1R5TA-ND | €0.38542 | Upgrade |
| C316C821FAG5TA | KEMET | 0 | C316C821FAG5TA-ND | €0.42100 | Similar |
| C316C821GAG5TA | KEMET | 0 | C316C821GAG5TA-ND | €0.27943 | Similar |
| C316C821JAG5TA | KEMET | 0 | C316C821JAG5TA-ND | €0.08410 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.33250 | €166.25 |
| Unit Price without VAT: | €0.33250 |
|---|---|
| Unit Price with VAT: | €0.41729 |




