C324C682J3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: €0.13909
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.55654
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.99480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.55654
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.99480
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.99480
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.99480
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.55654
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.55654
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.55654
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.13655
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.13655
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.13655
Datasheet
6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C324C682J3G5TA

DigiKey Part Number
C324C682J3G5TA-ND
Manufacturer
Manufacturer Product Number
C324C682J3G5TA
Description
CAP CER RAD 6.8NF 25V C0G 5%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C324C682J3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.230" (5.84mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C326C682J3G5TAKEMET0C326C682J3G5TA-ND€0.13909Direct
C324C682F3G5TAKEMET0C324C682F3G5TA-ND€0.99480Upgrade
C324C682G3G5TAKEMET0C324C682G3G5TA-ND€0.55654Upgrade
C326C682F3G5TAKEMET0C326C682F3G5TA-ND€0.99480Upgrade
C326C682G3G5TAKEMET0C326C682G3G5TA-ND€0.55654Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 500€0.13655€204.83
Unit Price without VAT:€0.13655
Unit Price with VAT:€0.17137