C318,C323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C323C159DAG5TA

DigiKey Part Number
399-C323C159DAG5TA-ND
Manufacturer
Manufacturer Product Number
C323C159DAG5TA
Description
CAP CER 1.5PF 250V C0G/NP0 RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C323C159DAG5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.69000€0.69
10€0.37700€3.77
50€0.30340€15.17
100€0.28450€28.45
500€0.24954€124.77
1 000€0.23363€233.63
2 500€0.21709€542.73
5 000€0.20687€1,034.35
Manufacturers Standard Package
Unit Price without VAT:€0.69000
Unit Price with VAT:€0.86595