Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300

C322C102K2R5TA7301

DigiKey Part Number
399-14067-2-ND - Tape & Reel (TR)
399-14067-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C102K2R5TA7301
Description
CAP CER 1000PF 200V X7R RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C102K2R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.30000€0.30
10€0.17800€1.78
50€0.13100€6.55
100€0.11650€11.65
500€0.09200€46.00
1 000€0.08446€84.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.07649€191.22
5 000€0.07169€358.45
7 500€0.06929€519.68
12 500€0.06663€832.87
17 500€0.06507€1,138.73
25 000€0.06357€1,589.25
30 000€0.06287€1,886.10
60 000€0.06130€3,678.00
Manufacturers Standard Package
Unit Price without VAT:€0.30000
Unit Price with VAT:€0.37650