GOLDENMAX 300 C0G, NP0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GOLDENMAX 300 C0G, NP0
Goldmax 32 Series

C320C104M1U5TA7303

DigiKey Part Number
399-14023-2-ND - Tape & Reel (TR)
399-14023-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C320C104M1U5TA7303
Description
CAP CER 0.1UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C320C104M1U5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.290" (7.36mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.45000€0.45
10€0.23900€2.39
50€0.16700€8.35
100€0.13520€13.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.09146€228.65
Manufacturers Standard Package
Unit Price without VAT:€0.45000
Unit Price with VAT:€0.56475