Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C318C369CAG5TA7301 | |
|---|---|
DigiKey Part Number | C318C369CAG5TA7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C318C369CAG5TA7301 |
Description | CAP CER 3.6PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C318C369CAG5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±0.25pF | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C369CAG5TA7301 | KEMET | 0 | C317C369CAG5TA7301-ND | €0.21542 | Direct |
| C317C369BAG5TA7301 | KEMET | 0 | C317C369BAG5TA7301-ND | €0.24897 | Upgrade |
| C318C369BAG5TA7301 | KEMET | 0 | C318C369BAG5TA7301-ND | €0.24897 | Upgrade |
| C322C369BAG5TA7301 | KEMET | 0 | C322C369BAG5TA7301-ND | €0.24897 | Similar |
| C322C369CAG5TA7301 | KEMET | 0 | C322C369CAG5TA7301-ND | €0.21542 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.21542 | €538.55 |
| Unit Price without VAT: | €0.21542 |
|---|---|
| Unit Price with VAT: | €0.27035 |





