Parametric Equivalent
Parametric Equivalent

C317C221KDR5TA7303 | |
|---|---|
DigiKey Part Number | 399-C317C221KDR5TA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C317C221KDR5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C221KDR5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.124" W (3.81mm x 3.14mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C221KDR5TA | KEMET | 0 | 399-C317C221KDR5TA-ND | €0.49086 | Parametric Equivalent |
| C317C221KDR5TA7301 | KEMET | 0 | 399-C317C221KDR5TA7301TR-ND | €0.42134 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.43698 | €1,092.45 |
| Unit Price without VAT: | €0.43698 |
|---|---|
| Unit Price with VAT: | €0.54841 |


