Parametric Equivalent
Parametric Equivalent

C316C104M5U5TA7301 | |
|---|---|
DigiKey Part Number | 399-C316C104M5U5TA7301TR-ND - Tape & Reel (TR) 399-C316C104M5U5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C316C104M5U5TA7301 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C316C104M5U5TA7301 Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.230" (5.84mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C316C104M5U5TA | KEMET | 542 | 399-9754-ND | €0.31000 | Parametric Equivalent |
| C316C104M5U5TA7305 | KEMET | 0 | 399-C316C104M5U5TA7305TB-ND | €0.07400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18200 | €1.82 |
| 50 | €0.13340 | €6.67 |
| 100 | €0.11860 | €11.86 |
| 500 | €0.09358 | €46.79 |
| 1 000 | €0.08585 | €85.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.07770 | €194.25 |
| 5 000 | €0.07280 | €364.00 |
| 7 500 | €0.07034 | €527.55 |
| 12 500 | €0.06762 | €845.25 |
| 17 500 | €0.06603 | €1,155.53 |
| 25 000 | €0.06450 | €1,612.50 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |


