
C2225C104KFRACAUTO | |
|---|---|
DigiKey Part Number | 399-18116-2-ND - Tape & Reel (TR) 399-18116-1-ND - Cut Tape (CT) 399-18116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C104KFRACAUTO |
Description | CAP CER 0.1UF 1.5KV X7R 2225 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C104KFRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.252" W (5.60mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.64000 | €2.64 |
| 10 | €1.84000 | €18.40 |
| 50 | €1.51960 | €75.98 |
| 100 | €1.42070 | €142.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.25326 | €626.63 |
| 1 000 | €1.20143 | €1,201.43 |
| 1 500 | €1.17546 | €1,763.19 |
| 2 500 | €1.14666 | €2,866.65 |
| 3 500 | €1.12983 | €3,954.40 |
| 5 000 | €1.11363 | €5,568.15 |
| Unit Price without VAT: | €2.64000 |
|---|---|
| Unit Price with VAT: | €3.31320 |

