
C1825X224KCRACTU | |
|---|---|
DigiKey Part Number | 399-16348-2-ND - Tape & Reel (TR) 399-16348-1-ND - Cut Tape (CT) 399-16348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X224KCRACTU |
Description | CAP CER 0.22UF 500V X7R 1825 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X224KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.252" W (4.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.62000 | €4.62 |
| 10 | €3.35300 | €33.53 |
| 50 | €2.84640 | €142.32 |
| 100 | €2.68950 | €268.95 |
| 500 | €2.42420 | €1,212.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.34204 | €2,342.04 |
| 2 000 | €2.27434 | €4,548.68 |
| 3 000 | €2.24042 | €6,721.26 |
| Unit Price without VAT: | €4.62000 |
|---|---|
| Unit Price with VAT: | €5.79810 |

