
C2220C226M5R2C7289 | |
|---|---|
DigiKey Part Number | 399-5817-2-ND - Tape & Reel (TR) 399-5817-1-ND - Cut Tape (CT) 399-5817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C226M5R2C7289 |
Description | CAP CER 22UF 50V X7R SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2220C226M5R2C7289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.09000 | €5.09 |
| 10 | €3.71900 | €37.19 |
| 50 | €3.17140 | €158.57 |
| 100 | €3.00180 | €300.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.65269 | €2,122.15 |
| 1 600 | €2.57478 | €4,119.65 |
| 2 400 | €2.53572 | €6,085.73 |
| Unit Price without VAT: | €5.09000 |
|---|---|
| Unit Price with VAT: | €6.38795 |

