
C2220C223JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-16812-2-ND - Tape & Reel (TR) 399-16812-1-ND - Cut Tape (CT) 399-16812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C223JBGACAUTO |
Description | CAP CER 2220 22NF 630V C0G 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C223JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.83000 | €2.83 |
| 10 | €1.97700 | €19.77 |
| 50 | €1.63860 | €81.93 |
| 100 | €1.53410 | €153.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.35696 | €678.48 |
| 1 000 | €1.30214 | €1,302.14 |
| 1 500 | €1.27467 | €1,912.00 |
| 2 500 | €1.24422 | €3,110.55 |
| 3 500 | €1.22642 | €4,292.47 |
| 5 000 | €1.20930 | €6,046.50 |
| Unit Price without VAT: | €2.83000 |
|---|---|
| Unit Price with VAT: | €3.55165 |

