
C2220C102FCGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C102FCGACTUTR-ND - Tape & Reel (TR) 399-C2220C102FCGACTUCT-ND - Cut Tape (CT) 399-C2220C102FCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C102FCGACTU |
Description | CAP CER 1000PF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C102FCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.73000 | €5.73 |
| 10 | €4.21300 | €42.13 |
| 50 | €3.61020 | €180.51 |
| 100 | €3.42350 | €342.35 |
| 500 | €3.12378 | €1,561.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €3.00933 | €3,009.33 |
| 2 000 | €2.92866 | €5,857.32 |
| Unit Price without VAT: | €5.73000 |
|---|---|
| Unit Price with VAT: | €7.19115 |

