1812 (4532 Metric) 4,50x3,20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X224K2RACTU

DigiKey Part Number
399-C1812X224K2RACTUTR-ND - Tape & Reel (TR)
399-C1812X224K2RACTUCT-ND - Cut Tape (CT)
399-C1812X224K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X224K2RACTU
Description
CAP CER 0.22UF 200V X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X224K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.065" (1.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.03000€1.03
10€0.62700€6.27
50€0.50720€25.36
100€0.44570€44.57
500€0.39042€195.21
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.38523€385.23
2 000€0.31813€636.26
3 000€0.31104€933.12
5 000€0.30956€1,547.80
7 000€0.30868€2,160.76
10 000€0.30781€3,078.10
12 000€0.30738€3,688.56
Manufacturers Standard Package
Unit Price without VAT:€1.03000
Unit Price with VAT:€1.29265