
C1812C684K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C684K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C684K1RACTUCT-ND - Cut Tape (CT) 399-C1812C684K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C684K1RACTU |
Description | CAP CER 0.68UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C684K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €0.90000 | €9.00 |
| 50 | €0.71780 | €35.89 |
| 100 | €0.66160 | €66.16 |
| 500 | €0.56634 | €283.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.53688 | €536.88 |
| 2 000 | €0.51263 | €1,025.26 |
| 3 000 | €0.50048 | €1,501.44 |
| 5 000 | €0.48702 | €2,435.10 |
| 7 000 | €0.47914 | €3,353.98 |
| 10 000 | €0.47157 | €4,715.70 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.70680 |

