0.47 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1812C474J5JACTU

DigiKey Part Number
399-19002-2-ND - Tape & Reel (TR)
399-19002-1-ND - Cut Tape (CT)
399-19002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C474J5JACTU
Description
CAP CER 0.47UF 50V U2J 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C474J5JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.94000€1.94
10€1.31800€13.18
50€1.07140€53.57
100€0.99510€99.51
500€0.86622€433.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.82629€826.29
2 000€0.79342€1,586.84
3 000€0.77695€2,330.85
5 000€0.75869€3,793.45
7 000€0.74802€5,236.14
10 000€0.73774€7,377.40
Manufacturers Standard Package
Unit Price without VAT:€1.94000
Unit Price with VAT:€2.43470