


C1812C474J5JACTU | |
|---|---|
DigiKey Part Number | 399-19002-2-ND - Tape & Reel (TR) 399-19002-1-ND - Cut Tape (CT) 399-19002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C474J5JACTU |
Description | CAP CER 0.47UF 50V U2J 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C474J5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.31800 | €13.18 |
| 50 | €1.07140 | €53.57 |
| 100 | €0.99510 | €99.51 |
| 500 | €0.86622 | €433.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.82629 | €826.29 |
| 2 000 | €0.79342 | €1,586.84 |
| 3 000 | €0.77695 | €2,330.85 |
| 5 000 | €0.75869 | €3,793.45 |
| 7 000 | €0.74802 | €5,236.14 |
| 10 000 | €0.73774 | €7,377.40 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.43470 |

