
C1812C154J5GACTU | |
---|---|
cms-digikey-product-number | 399-C1812C154J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C154J5GACTUCT-ND - Cut Tape (CT) 399-C1812C154J5GACTUDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | C1812C154J5GACTU |
cms-description | CAP CER 0.15UF 50V C0G/NP0 1812 |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C1812C154J5GACTU Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | €1.97000 | €1.97 |
10 | €1.34400 | €13.44 |
50 | €1.09580 | €54.79 |
100 | €1.01900 | €101.90 |
500 | €0.88906 | €444.53 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 000 | €0.84886 | €848.86 |
2 000 | €0.81576 | €1,631.52 |
3 000 | €0.79917 | €2,397.51 |
5 000 | €0.78078 | €3,903.90 |
7 000 | €0.77003 | €5,390.21 |
10 000 | €0.75968 | €7,596.80 |
Unit Price without VAT: | €1.97000 |
---|---|
Unit Price with VAT: | €2.47235 |