
C1808C152KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1808C152KGRACTUTR-ND - Tape & Reel (TR) 399-C1808C152KGRACTUCT-ND - Cut Tape (CT) 399-C1808C152KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C152KGRACTU |
Description | CAP CER 1500PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C152KGRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.58000 | €1.58 |
| 10 | €1.05600 | €10.56 |
| 50 | €0.84820 | €42.41 |
| 100 | €0.78420 | €78.42 |
| 500 | €0.67612 | €338.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.64266 | €642.66 |
| 2 000 | €0.61513 | €1,230.26 |
| 3 000 | €0.60132 | €1,803.96 |
| 5 000 | €0.58603 | €2,930.15 |
| 7 000 | €0.57708 | €4,039.56 |
| 10 000 | €0.56848 | €5,684.80 |
| Unit Price without VAT: | €1.58000 |
|---|---|
| Unit Price with VAT: | €1.98290 |

