
C124C102G1G5CA | |
|---|---|
DigiKey Part Number | 399-C124C102G1G5CA-ND |
Manufacturer | |
Manufacturer Product Number | C124C102G1G5CA |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C124C102G1G5CA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±2% | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.75210 | €350.42 |
| Unit Price without VAT: | €1.75210 |
|---|---|
| Unit Price with VAT: | €2.19889 |

