
C1210X473KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X473KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1210X473KDRACAUTOCT-ND - Cut Tape (CT) 399-C1210X473KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X473KDRACAUTO |
Description | CAP CER 0.047UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X473KDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40500 | €4.05 |
| 50 | €0.31040 | €15.52 |
| 100 | €0.28110 | €28.11 |
| 500 | €0.23150 | €115.75 |
| 1 000 | €0.21618 | €216.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.20358 | €407.16 |
| 4 000 | €0.19321 | €772.84 |
| 6 000 | €0.18801 | €1,128.06 |
| 10 000 | €0.18225 | €1,822.50 |
| 14 000 | €0.17888 | €2,504.32 |
| 20 000 | €0.17564 | €3,512.80 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

