0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210S104K1RACAUTO

DigiKey Part Number
399-20363-2-ND - Tape & Reel (TR)
399-20363-1-ND - Cut Tape (CT)
399-20363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210S104K1RACAUTO
Description
CAP CER 0.1UF 100V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210S104K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 518
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.68000€0.68
10€0.42800€4.28
50€0.32840€16.42
100€0.29770€29.77
500€0.24590€122.95
1 000€0.22986€229.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.20584€823.36
8 000€0.19690€1,575.20
12 000€0.19243€2,309.16
20 000€0.18747€3,749.40
28 000€0.18457€5,167.96
40 000€0.18178€7,271.20
Manufacturers Standard Package
Unit Price without VAT:€0.68000
Unit Price with VAT:€0.85340