


C1210C274J5JACTU | |
|---|---|
DigiKey Part Number | 399-C1210C274J5JACTUTR-ND - Tape & Reel (TR) 399-C1210C274J5JACTUCT-ND - Cut Tape (CT) 399-C1210C274J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C274J5JACTU |
Description | CAP CER 0.27UF 50V U2J 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 50V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C274J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.24000 | €2.24 |
| 10 | €1.53500 | €15.35 |
| 50 | €1.25640 | €62.82 |
| 100 | €1.17060 | €117.06 |
| 500 | €1.02520 | €512.60 |
| 1 000 | €0.98022 | €980.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.94317 | €1,886.34 |
| 4 000 | €0.91265 | €3,650.60 |
| 6 000 | €0.89736 | €5,384.16 |
| Unit Price without VAT: | €2.24000 |
|---|---|
| Unit Price with VAT: | €2.81120 |


