
C1210C156K4PACTU | |
|---|---|
DigiKey Part Number | 399-17494-2-ND - Tape & Reel (TR) 399-17494-1-ND - Cut Tape (CT) 399-17494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C156K4PACTU |
Description | CAP CER 15UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 15 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C156K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.73000 | €7.30 |
| 50 | €0.57680 | €28.84 |
| 100 | €0.52960 | €52.96 |
| 500 | €0.44976 | €224.88 |
| 1 000 | €0.42508 | €425.08 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.40560 |

