
C1210C106Z4VAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C106Z4VAC7210TR-ND - Tape & Reel (TR) 399-C1210C106Z4VAC7210CT-ND - Cut Tape (CT) 399-C1210C106Z4VAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106Z4VAC7210 |
Description | CER CAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106Z4VAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C106Z4VACTU | KEMET | 58 564 | 399-C1210C106Z4VACTUCT-ND | €0.55000 | Parametric Equivalent |
| 1210YG106ZAT2A | KYOCERA AVX | 1 017 | 478-KGM32KV51C106ZUCT-ND | €0.99000 | Direct |
| CC1210ZKY5V7BB106 | YAGEO | 10 150 | 311-2061-1-ND | €0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.34100 | €3.41 |
| 50 | €0.25880 | €12.94 |
| 100 | €0.23330 | €23.33 |
| 500 | €0.19042 | €95.21 |
| 1 000 | €0.17716 | €177.16 |
| 2 500 | €0.16319 | €407.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.14992 | €1,199.36 |
| 16 000 | €0.14385 | €2,301.60 |
| 24 000 | €0.14080 | €3,379.20 |
| 40 000 | €0.13743 | €5,497.20 |
| 56 000 | €0.13545 | €7,585.20 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.69025 |

