

C1210C106M5R2C7186 | |
|---|---|
DigiKey Part Number | 399-10007-2-ND - Tape & Reel (TR) 399-10007-1-ND - Cut Tape (CT) 399-10007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106M5R2C7186 |
Description | CAP CER 10UF 50V X7R SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106M5R2C7186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.248" (6.30mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.91000 | €3.91 |
| 10 | €2.81200 | €28.12 |
| 50 | €2.37260 | €118.63 |
| 100 | €2.23660 | €223.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.06880 | €620.64 |
| 600 | €1.98660 | €1,191.96 |
| 900 | €1.94546 | €1,750.91 |
| 1 500 | €1.89981 | €2,849.72 |
| 2 100 | €1.87312 | €3,933.55 |
| 3 000 | €1.84746 | €5,542.38 |
| 3 600 | €1.83529 | €6,607.04 |
| Unit Price without VAT: | €3.91000 |
|---|---|
| Unit Price with VAT: | €4.90705 |

