Upgrade
Similar
Similar

C1210C106K8NACTU | |
|---|---|
DigiKey Part Number | 399-C1210C106K8NACTUTR-ND - Tape & Reel (TR) 399-C1210C106K8NACTUCT-ND - Cut Tape (CT) 399-C1210C106K8NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K8NACTU |
Description | CAP CER 10UF 10V X8L 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K8NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C106J8NACTU | KEMET | 43 671 | 399-C1210C106J8NACTUCT-ND | €1.64000 | Upgrade |
| C3225X8R1C106K250AB | TDK | 13 589 | 445-8857-1-ND | €1.56000 | Similar |
| C3225X8R1E106K250AC | TDK | 6 392 | 445-174832-1-ND | €1.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.58341 | €583.41 |
| Unit Price without VAT: | €0.58341 |
|---|---|
| Unit Price with VAT: | €0.73218 |



