
C1206X222K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X222K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X222K1RACAUTOCT-ND - Cut Tape (CT) 399-C1206X222K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X222K1RACAUTO |
Description | CAP CER 2200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26300 | €2.63 |
| 50 | €0.19720 | €9.86 |
| 100 | €0.17670 | €17.67 |
| 500 | €0.14226 | €71.13 |
| 1 000 | €0.13162 | €131.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.11568 | €462.72 |
| 8 000 | €0.10976 | €878.08 |
| 12 000 | €0.10679 | €1,281.48 |
| 20 000 | €0.10350 | €2,070.00 |
| 28 000 | €0.10158 | €2,844.24 |
| 40 000 | €0.09973 | €3,989.20 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.53965 |

