1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X105J1RACAUTO

DigiKey Part Number
399-C1206X105J1RACAUTOTR-ND - Tape & Reel (TR)
399-C1206X105J1RACAUTOCT-ND - Cut Tape (CT)
399-C1206X105J1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X105J1RACAUTO
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X105J1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.47000€0.47
10€0.29000€2.90
50€0.21820€10.91
100€0.19620€19.62
500€0.15908€79.54
1 000€0.14761€147.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.13819€276.38
4 000€0.13043€521.72
6 000€0.12655€759.30
10 000€0.12184€1,218.40
14 000€0.11972€1,676.08
20 000€0.11730€2,346.00
24 000€0.11616€2,787.84
48 000€0.11229€5,389.92
50 000€0.11216€5,608.00
Manufacturers Standard Package
Unit Price without VAT:€0.47000
Unit Price with VAT:€0.58985